AT0402BRD0724K9L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 7.586
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 5.000
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 413
Unit Price: 0,29000 €
Datasheet
0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402BRD0724K9L

DigiKey Part Number
13-AT0402BRD0724K9LTR-ND - Tape & Reel (TR)
13-AT0402BRD0724K9LCT-ND - Cut Tape (CT)
13-AT0402BRD0724K9LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0402BRD0724K9L
Description
RES SMD 24.9KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402BRD0724K9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,19300 €1,93 €
250,16920 €4,23 €
500,14540 €7,27 €
1000,13170 €13,17 €
2500,11812 €29,53 €
5000,10674 €53,37 €
1.0000,08465 €84,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09975 €997,50 €
20.0000,07565 €1.513,00 €
50.0000,07383 €3.691,50 €
70.0000,07273 €5.091,10 €
100.0000,07193 €7.193,00 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €