
AT0402BRD0720KL | |
---|---|
DigiKey Part Number | 13-AT0402BRD0720KLTR-ND - Tape & Reel (TR) 13-AT0402BRD0720KLCT-ND - Cut Tape (CT) 13-AT0402BRD0720KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRD0720KL |
Description | RES SMD 20K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRD0720KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,32000 € | 0,32 € |
10 | 0,19200 € | 1,92 € |
25 | 0,17480 € | 4,37 € |
50 | 0,15660 € | 7,83 € |
100 | 0,13960 € | 13,96 € |
250 | 0,12248 € | 30,62 € |
500 | 0,10674 € | 53,37 € |
1.000 | 0,10324 € | 103,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,08400 € | 840,00 € |
20.000 | 0,07273 € | 1.454,60 € |
30.000 | 0,07193 € | 2.157,90 € |
Unit Price without VAT: | 0,32000 € |
---|---|
Unit Price with VAT: | 0,38080 € |