
AT0402BRD07100KL | |
---|---|
DigiKey Part Number | YAG2086TR-ND - Tape & Reel (TR) YAG2086CT-ND - Cut Tape (CT) YAG2086DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRD07100KL |
Description | RES SMD 100K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRD07100KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
10 | 0,12100 € | 1,21 € |
25 | 0,11320 € | 2,83 € |
50 | 0,10580 € | 5,29 € |
100 | 0,10330 € | 10,33 € |
250 | 0,10060 € | 25,15 € |
500 | 0,09538 € | 47,69 € |
1.000 | 0,08837 € | 88,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,07612 € | 761,20 € |
Unit Price without VAT: | 0,16000 € |
---|---|
Unit Price with VAT: | 0,19040 € |