AS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AS Series
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AS1206KKX7RYBB223

DigiKey Part Number
311-4583-2-ND - Tape & Reel (TR)
311-4583-1-ND - Cut Tape (CT)
311-4583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS1206KKX7RYBB223
Description
CAP CER 0.022UF 250V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AS1206KKX7RYBB223 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.690
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18700 €1,87 €
500,13820 €6,91 €
1000,12290 €12,29 €
5000,09734 €48,67 €
1.0000,08944 €89,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07969 €239,07 €
6.0000,07492 €449,52 €
9.0000,07082 €637,38 €
15.0000,06867 €1.030,05 €
21.0000,06834 €1.435,14 €
30.0000,06646 €1.993,80 €
36.0000,06615 €2.381,40 €
72.0000,06377 €4.591,44 €
75.0000,06365 €4.773,75 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €