


AS0805KKX7R0BB473 | |
|---|---|
DigiKey Part Number | 13-AS0805KKX7R0BB473TR-ND - Tape & Reel (TR) 13-AS0805KKX7R0BB473CT-ND - Cut Tape (CT) 13-AS0805KKX7R0BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS0805KKX7R0BB473 |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AS0805KKX7R0BB473 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17400 € | 1,74 € |
| 50 | 0,12760 € | 6,38 € |
| 100 | 0,11340 € | 11,34 € |
| 500 | 0,08944 € | 44,72 € |
| 1.000 | 0,08203 € | 82,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06813 € | 204,39 € |
| 6.000 | 0,06393 € | 383,58 € |
| 9.000 | 0,06093 € | 548,37 € |
| 15.000 | 0,06061 € | 909,15 € |
| 21.000 | 0,06042 € | 1.268,82 € |
| 30.000 | 0,05755 € | 1.726,50 € |
| 36.000 | 0,05746 € | 2.068,56 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

