Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

AR0805JR-0782KL | |
|---|---|
DigiKey Part Number | AR0805JR-0782KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR0805JR-0782KL |
Description | RES SMD 82K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0805JR-0782KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-0782KL | YAGEO | 4.527 | 13-AC0805FR-0782KLCT-ND | 0,08000 € | Upgrade |
| AC0805JR-0782KL | YAGEO | 2.245 | 13-AC0805JR-0782KLCT-ND | 0,08000 € | Upgrade |
| AF0805FR-0782KL | YAGEO | 0 | AF0805FR-0782KL-ND | 0,01206 € | Upgrade |
| AF0805JR-0782KL | YAGEO | 0 | AF0805JR-0782KL-ND | 0,00852 € | Upgrade |
| AR0805FR-0782KL | YAGEO | 0 | AR0805FR-0782KL-ND | 0,06877 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05474 € | 273,70 € |
| Unit Price without VAT: | 0,05474 € |
|---|---|
| Unit Price with VAT: | 0,06514 € |







