
AR0805JR-070RL | |
|---|---|
DigiKey Part Number | 13-AR0805JR-070RLTR-ND - Tape & Reel (TR) 13-AR0805JR-070RLCT-ND - Cut Tape (CT) 13-AR0805JR-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0805JR-070RL |
Description | RES 0 OHM JUMPER 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,11840 € | 2,96 € |
| 50 | 0,10480 € | 5,24 € |
| 100 | 0,09290 € | 9,29 € |
| 250 | 0,08000 € | 20,00 € |
| 500 | 0,07190 € | 35,95 € |
| 1.000 | 0,06503 € | 65,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05278 € | 263,90 € |
| 10.000 | 0,04877 € | 487,70 € |
| 15.000 | 0,04671 € | 700,65 € |
| 25.000 | 0,04439 € | 1.109,75 € |
| 35.000 | 0,04300 € | 1.505,00 € |
| 50.000 | 0,04164 € | 2.082,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

