AR0805FR-073K9L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 11.394
Unit Price: 8,87000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 3,24842 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,24005 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,35559 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8.439
Unit Price: 9,76000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8.940
Unit Price: 8,87000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 38.281
Unit Price: 8,87000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 1,21965 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,90621 €
Datasheet

Similar


Vishay Dale
In Stock: 12.570
Unit Price: 8,87000 €
Datasheet

Similar


Vishay Dale
In Stock: 1.635
Unit Price: 17,75000 €
Datasheet

Similar


Vishay Dale
In Stock: 2.995
Unit Price: 13,31000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1.210
Unit Price: 9,76000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 4,28472 €
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0805FR-073K9L

DigiKey Part Number
AR0805FR-073K9L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR0805FR-073K9L
Description
RES SMD 3.9K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR0805FR-073K9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06941 €347,05 €
Manufacturers Standard Package
Unit Price without VAT:0,06941 €
Unit Price with VAT:0,08260 €