Upgrade
Upgrade
Direct
Upgrade
Similar
Similar
Similar

AR0805FR-0710ML | |
|---|---|
DigiKey Part Number | AR0805FR-0710ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR0805FR-0710ML |
Description | RES SMD 10M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0805FR-0710ML Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-0710ML | YAGEO | 147 | 13-AC0805FR-0710MLCT-ND | 0,08000 € | Upgrade |
| AF0805FR-0710ML | YAGEO | 0 | AF0805FR-0710ML-ND | 0,01686 € | Upgrade |
| RC2012F106CS | Samsung Electro-Mechanics | 0 | 1276-5465-2-ND | 0,01265 € | Direct |
| RCS2012F106CS | Samsung Electro-Mechanics | 0 | RCS2012F106CS-ND | 0,00990 € | Upgrade |
| CRCW080510M0FKEA | Vishay Dale | 34.861 | 541-10.0MCCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06993 € | 349,65 € |
| Unit Price without VAT: | 0,06993 € |
|---|---|
| Unit Price with VAT: | 0,08322 € |







