
AR0603JR-075K1L | |
|---|---|
DigiKey Part Number | 13-AR0603JR-075K1LTR-ND - Tape & Reel (TR) 13-AR0603JR-075K1LCT-ND - Cut Tape (CT) 13-AR0603JR-075K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0603JR-075K1L |
Description | RES 5.1K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06520 € | 1,63 € |
| 50 | 0,06000 € | 3,00 € |
| 100 | 0,04580 € | 4,58 € |
| 250 | 0,04320 € | 10,80 € |
| 500 | 0,04052 € | 20,26 € |
| 1.000 | 0,03771 € | 37,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02819 € | 140,95 € |
| 10.000 | 0,02379 € | 237,90 € |
| 15.000 | 0,02335 € | 350,25 € |
| 25.000 | 0,02291 € | 572,75 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

