
AR0603FR-071KL | |
|---|---|
DigiKey Part Number | 13-AR0603FR-071KLTR-ND - Tape & Reel (TR) 13-AR0603FR-071KLCT-ND - Cut Tape (CT) 13-AR0603FR-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0603FR-071KL |
Description | RES SMD 1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0603FR-071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,12240 € | 3,06 € |
| 50 | 0,11540 € | 5,77 € |
| 100 | 0,07930 € | 7,93 € |
| 250 | 0,07492 € | 18,73 € |
| 500 | 0,07048 € | 35,24 € |
| 1.000 | 0,06872 € | 68,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05814 € | 290,70 € |
| 10.000 | 0,05110 € | 511,00 € |
| 15.000 | 0,04941 € | 741,15 € |
| 25.000 | 0,04935 € | 1.233,75 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

