AR0402JR-070RL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 1.265.379
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19.614.921
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 36.462
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 111.553
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 370.756
Unit Price: 0,09000 €
Datasheet
0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0402JR-070RL

DigiKey Part Number
13-AR0402JR-070RLTR-ND - Tape & Reel (TR)
13-AR0402JR-070RLCT-ND - Cut Tape (CT)
13-AR0402JR-070RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AR0402JR-070RL
Description
RES SMD 0 OHM JUMPER 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR0402JR-070RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,11300 €1,13 €
250,09520 €2,38 €
500,08380 €4,19 €
1000,07420 €7,42 €
2500,06372 €15,93 €
5000,05716 €28,58 €
1.0000,05156 €51,56 €
5.0000,04161 €208,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03835 €383,50 €
20.0000,03558 €711,60 €
30.0000,03416 €1.024,80 €
50.0000,03255 €1.627,50 €
70.0000,03159 €2.211,30 €
100.0000,03066 €3.066,00 €
120.0000,03027 €3.632,40 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €