0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0402FR-0710KL

DigiKey Part Number
13-AR0402FR-0710KLTR-ND - Tape & Reel (TR)
13-AR0402FR-0710KLCT-ND - Cut Tape (CT)
13-AR0402FR-0710KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AR0402FR-0710KL
Description
RES SMD 10K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR0402FR-0710KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.934
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,13600 €1,36 €
250,11000 €2,75 €
500,09500 €4,75 €
1000,08340 €8,34 €
2500,07168 €17,92 €
5000,06494 €32,47 €
1.0000,05956 €59,56 €
5.0000,05098 €254,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04848 €484,80 €
20.0000,04649 €929,80 €
30.0000,04552 €1.365,60 €
50.0000,04447 €2.223,50 €
70.0000,04387 €3.070,90 €
100.0000,04330 €4.330,00 €
120.0000,04303 €5.163,60 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €