
AR0402FR-0710KL | |
|---|---|
DigiKey Part Number | 13-AR0402FR-0710KLTR-ND - Tape & Reel (TR) 13-AR0402FR-0710KLCT-ND - Cut Tape (CT) 13-AR0402FR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0402FR-0710KL |
Description | RES SMD 10K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0402FR-0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,11000 € | 2,75 € |
| 50 | 0,09500 € | 4,75 € |
| 100 | 0,08340 € | 8,34 € |
| 250 | 0,07168 € | 17,92 € |
| 500 | 0,06494 € | 32,47 € |
| 1.000 | 0,05956 € | 59,56 € |
| 5.000 | 0,05098 € | 254,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04848 € | 484,80 € |
| 20.000 | 0,04649 € | 929,80 € |
| 30.000 | 0,04552 € | 1.365,60 € |
| 50.000 | 0,04447 € | 2.223,50 € |
| 70.000 | 0,04387 € | 3.070,90 € |
| 100.000 | 0,04330 € | 4.330,00 € |
| 120.000 | 0,04303 € | 5.163,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

