
AQ0603ARNPO9BNR50 | |
|---|---|
DigiKey Part Number | 13-AQ0603ARNPO9BNR50TR-ND - Tape & Reel (TR) 13-AQ0603ARNPO9BNR50CT-ND - Cut Tape (CT) 13-AQ0603ARNPO9BNR50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0603ARNPO9BNR50 |
Description | CAP CER 0.5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,11020 € | 5,51 € |
| 100 | 0,09770 € | 9,77 € |
| 500 | 0,07640 € | 38,20 € |
| 1.000 | 0,06985 € | 69,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05972 € | 238,88 € |
| 8.000 | 0,05471 € | 437,68 € |
| 12.000 | 0,05402 € | 648,24 € |
| 20.000 | 0,05253 € | 1.050,60 € |
| 28.000 | 0,05135 € | 1.437,80 € |
| 40.000 | 0,05021 € | 2.008,40 € |
| 48.000 | 0,04967 € | 2.384,16 € |
| 96.000 | 0,04930 € | 4.732,80 € |
| 100.000 | 0,04776 € | 4.776,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

