Upgrade

AHA80AJB-8R2 | |
|---|---|
DigiKey Part Number | 8.2DABK-ND |
Manufacturer | |
Manufacturer Product Number | AHA80AJB-8R2 |
Description | RES CHAS MNT 8.2 OHM 5% 80W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 80W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | AHA80AJB-8R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 8.2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 80W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.598" L x 1.850" W (66.00mm x 47.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Threaded | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 7,08083 € | 339,88 € |
| Unit Price without VAT: | 7,08083 € |
|---|---|
| Unit Price with VAT: | 8,42619 € |


