
AHA80AJB-75R | |
|---|---|
DigiKey Part Number | AHA80AJB-75R-ND |
Manufacturer | |
Manufacturer Product Number | AHA80AJB-75R |
Description | RES CHAS MNT 75 OHM 5% 80W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 80W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | AHA80AJB-75R Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.598" L x 1.850" W (66.00mm x 47.00mm) |
Resistance 75 Ohms | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±5% | Lead Style Threaded |
Power (Watts) 80W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 7,08083 € | 339,88 € |
| Unit Price without VAT: | 7,08083 € |
|---|---|
| Unit Price with VAT: | 8,42619 € |

