
AHA80AFB-27R | |
|---|---|
DigiKey Part Number | AHA80AFB-27R-ND |
Manufacturer | |
Manufacturer Product Number | AHA80AFB-27R |
Description | RES CHAS MNT 27 OHM 1% 80W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 80W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | AHA80AFB-27R Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.598" L x 1.850" W (66.00mm x 47.00mm) |
Resistance 27 Ohms | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±1% | Lead Style Threaded |
Power (Watts) 80W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,20521 € | 249,85 € |
| Unit Price without VAT: | 5,20521 € |
|---|---|
| Unit Price with VAT: | 6,19420 € |

