AHA50AJB-3K3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 2,14208 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 3,64560 €
Datasheet
3.3 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA50AJB-3K3

DigiKey Part Number
AHA50AJB-3K3-ND
Manufacturer
Manufacturer Product Number
AHA50AJB-3K3
Description
RESISTOR CHASSIS MOUNT 3.3K OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.969" L x 1.142" W (50.00mm x 29.00mm)
Resistance
3.3 kOhms
Height - Seated (Max)
0.650" (16.50mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAL50JB3K30Stackpole Electronics Inc0KAL50JB3K30-ND2,14208 €Parametric Equivalent
NKAL50JB3K30Stackpole Electronics Inc0738-NKAL50JB3K30-ND3,64560 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2522,11345 €532,59 €
Unit Price without VAT:2,11345 €
Unit Price with VAT:2,51501 €