Direct
Upgrade
Upgrade
Upgrade




AHA50AFB-5R | |
|---|---|
DigiKey Part Number | YAG1033-ND |
Manufacturer | |
Manufacturer Product Number | AHA50AFB-5R |
Description | RES CHAS MNT 5 OHM 1% 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | AHA50AFB-5R Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.969" L x 1.142" W (50.00mm x 29.00mm) |
Resistance 5 Ohms | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMC0505R000FE02 | Vishay Dale | 707 | TMC50-5.0-ND | 16,05000 € | Direct |
| 850F5R0E | Ohmite | 344 | 850F5R0E-ND | 10,74000 € | Upgrade |
| KAL50FB5R00 | Stackpole Electronics Inc | 1.204 | KAL50FB5R00-ND | 5,09000 € | Upgrade |
| RH0505R000FE02 | Vishay Dale | 6 | RHRD-5.0-ND | 11,48000 € | Upgrade |
| UAL50-5RF8 | Riedon products by Bourns | 186 | 696-1515-ND | 7,20000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,72000 € | 5,72 € |
| 10 | 3,90900 € | 39,09 € |
| 25 | 3,41920 € | 85,48 € |
| 50 | 3,11300 € | 155,65 € |
| 126 | 2,77468 € | 349,61 € |
| 252 | 2,56508 € | 646,40 € |
| 504 | 2,38704 € | 1.203,07 € |
| 1.008 | 2,23583 € | 2.253,72 € |
| Unit Price without VAT: | 5,72000 € |
|---|---|
| Unit Price with VAT: | 6,80680 € |






