



AHA50AFB-1R | |
|---|---|
DigiKey Part Number | YAG1044-ND |
Manufacturer | |
Manufacturer Product Number | AHA50AFB-1R |
Description | RES CHAS MNT 1 OHM 1% 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | AHA50AFB-1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.969" L x 1.142" W (50.00mm x 29.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,79000 € | 5,79 € |
| 10 | 3,95800 € | 39,58 € |
| 25 | 3,46240 € | 86,56 € |
| 50 | 3,15220 € | 157,61 € |
| 126 | 2,80960 € | 354,01 € |
| 252 | 2,59738 € | 654,54 € |
| 504 | 2,41708 € | 1.218,21 € |
| 1.008 | 2,26399 € | 2.282,10 € |
| Unit Price without VAT: | 5,79000 € |
|---|---|
| Unit Price with VAT: | 6,89010 € |

