Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AHA50AFB-1K5 | |
|---|---|
DigiKey Part Number | YAG1028-ND |
Manufacturer | |
Manufacturer Product Number | AHA50AFB-1K5 |
Description | RES CHAS MNT 1.5K OHM 1% 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | AHA50AFB-1K5 Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.969" L x 1.142" W (50.00mm x 29.00mm) |
Resistance 1.5 kOhms | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 850F1K5E | Ohmite | 0 | 850F1K5E-ND | 5,81980 € | Parametric Equivalent |
| KAL50FB1K50 | Stackpole Electronics Inc | 695 | KAL50FB1K50-ND | 5,09000 € | Parametric Equivalent |
| NH0501K500FC02 | Vishay Dale | 83 | 541-NH0501K500FC02-ND | 23,17000 € | Parametric Equivalent |
| NKAL50FB1K50 | Stackpole Electronics Inc | 0 | 738-NKAL50FB1K50-ND | 3,64560 € | Parametric Equivalent |
| RH0501K500FC02 | Vishay Dale | 12 | 541-RH0501K500FC02-ND | 29,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 2,01512 € | 507,81 € |
| Unit Price without VAT: | 2,01512 € |
|---|---|
| Unit Price with VAT: | 2,39799 € |









