Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.969" L x 1.142" W (50.00mm x 29.00mm) |
Resistance 150 Ohms | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 850F150E | Ohmite | 145 | 850F150E-ND | 10,84000 € | Parametric Equivalent |
| KAL50FB150R | Stackpole Electronics Inc | 0 | 738-KAL50FB150R-ND | 2,26552 € | Parametric Equivalent |
| NKAL50FB150R | Stackpole Electronics Inc | 0 | 738-NKAL50FB150R-ND | 3,64560 € | Parametric Equivalent |
| RH050150R0FC02 | Vishay Dale | 100 | 541-RH050150R0FC02-ND | 14,01000 € | Parametric Equivalent |
| RH050150R0FE02 | Vishay Dale | 69 | 541-RH050150R0FE02-ND | 12,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 2,56508 € | 646,40 € |
| Unit Price without VAT: | 2,56508 € |
|---|---|
| Unit Price with VAT: | 3,05245 € |







