Upgrade
Upgrade

AHA500JB-100R | |
|---|---|
DigiKey Part Number | AHA500JB-100R-ND |
Manufacturer | |
Manufacturer Product Number | AHA500JB-100R |
Description | RES CHAS MNT 100 OHM 5% 5W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | AHA500JB-100R Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.591" L x 0.650" W (15.00mm x 16.50mm) |
Resistance 100 Ohms | Height - Seated (Max) 0.358" (9.10mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 5W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 805F100E | Ohmite | 264 | 805F100E-ND | 10,18000 € | Upgrade |
| RH005100R0FE02 | Vishay Dale | 15 | RHRA-100-ND | 7,54000 € | Upgrade |
| TMC005100R0FE02 | Vishay Dale | 23 | TMC5-100-ND | 21,94000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 0,89202 € | 963,38 € |
| Unit Price without VAT: | 0,89202 € |
|---|---|
| Unit Price with VAT: | 1,06150 € |




