
AHA500JB-0R68 | |
|---|---|
DigiKey Part Number | 0.68CYBK-ND |
Manufacturer | |
Manufacturer Product Number | AHA500JB-0R68 |
Description | RES CHAS MNT 0.68 OHM 5% 5W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | AHA500JB-0R68 Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.591" L x 0.650" W (15.00mm x 16.50mm) |
Resistance 680 mOhms | Height - Seated (Max) 0.358" (9.10mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 5W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 0,89202 € | 963,38 € |
| Unit Price without VAT: | 0,89202 € |
|---|---|
| Unit Price with VAT: | 1,06150 € |

