AHA25AJB-0R82 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 630
Unit Price: 5,00000 €
Datasheet
820 mOhms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA25AJB-0R82

DigiKey Part Number
YAG1024-ND
Manufacturer
Manufacturer Product Number
AHA25AJB-0R82
Description
RES CHAS MNT 0.82 OHM 5% 25W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
820 mOhms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
AHA25AJB-0R82 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
820 mOhms
Tolerance
±5%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.063" L x 1.063" W (27.00mm x 27.00mm)
Height - Seated (Max)
0.587" (14.90mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4001,00680 €402,72 €
Unit Price without VAT:1,00680 €
Unit Price with VAT:1,19809 €