
AHA25AFB-10R | |
|---|---|
DigiKey Part Number | YAG1013-ND |
Manufacturer | |
Manufacturer Product Number | AHA25AFB-10R |
Description | RES CHAS MNT 10 OHM 1% 25W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | AHA25AFB-10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.063" L x 1.063" W (27.00mm x 27.00mm) | |
Height - Seated (Max) | 0.587" (14.90mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 10 | 3,56100 € | 35,61 € |
| 25 | 3,11120 € | 77,78 € |
| 50 | 2,82940 € | 141,47 € |
| 200 | 2,38625 € | 477,25 € |
| 400 | 2,21330 € | 885,32 € |
| 600 | 2,12447 € | 1.274,68 € |
| 1.000 | 2,02399 € | 2.023,99 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,21180 € |

