Similar

AHA10BJB-33R | |
|---|---|
DigiKey Part Number | AHA10BJB-33R-ND |
Manufacturer | |
Manufacturer Product Number | AHA10BJB-33R |
Description | RES CHAS MNT 33 OHM 5% 100W |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | AHA10BJB-33R Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Discontinued at DigiKey | Size / Dimension 3.504" L x 2.756" W (89.00mm x 70.00mm) |
Resistance 33 Ohms | Height - Seated (Max) 1.795" (45.60mm) |
Tolerance ±5% | Lead Style M4 Threaded |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSC10033RJ | TE Connectivity Passive Product | 0 | A102361-ND | 14,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,90800 € | 178,16 € |
| Unit Price without VAT: | 8,90800 € |
|---|---|
| Unit Price with VAT: | 10,60052 € |


