2.4 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA10BJB-2R4

DigiKey Part Number
AHA10BJB-2R4-ND
Manufacturer
Manufacturer Product Number
AHA10BJB-2R4
Description
RES CHAS MNT 2.4 OHM 5% 100W
Customer Reference
Detailed Description
2.4 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Discontinued at DigiKey
Size / Dimension
3.504" L x 2.756" W (89.00mm x 70.00mm)
Resistance
2.4 Ohms
Height - Seated (Max)
1.795" (45.60mm)
Tolerance
±5%
Lead Style
M4 Threaded
Power (Watts)
100W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
208,90800 €178,16 €
Manufacturers Standard Package
Unit Price without VAT:8,90800 €
Unit Price with VAT:10,60052 €