AHA10BJB-150R is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 15
Unit Price: 15,28000 €
Datasheet
150 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA10BJB-150R

DigiKey Part Number
AHA10BJB-150R-ND
Manufacturer
Manufacturer Product Number
AHA10BJB-150R
Description
RES CHAS MNT 150 OHM 5% 100W
Customer Reference
Detailed Description
150 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Discontinued at DigiKey
Size / Dimension
3.504" L x 2.756" W (89.00mm x 70.00mm)
Resistance
150 Ohms
Height - Seated (Max)
1.795" (45.60mm)
Tolerance
±5%
Lead Style
M4 Threaded
Power (Watts)
100W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSC100150RJTE Connectivity Passive Product15A138895-ND15,28000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
208,90800 €178,16 €
Manufacturers Standard Package
Unit Price without VAT:8,90800 €
Unit Price with VAT:10,60052 €