


AHA10AJB-4R7 | |
|---|---|
DigiKey Part Number | 4.7CWBK-ND |
Manufacturer | |
Manufacturer Product Number | AHA10AJB-4R7 |
Description | RES CHAS MNT 4.7 OHM 5% 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | AHA10AJB-4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4.7 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.748" L x 0.787" W (19.00mm x 20.00mm) | |
Height - Seated (Max) | 0.429" (10.90mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 1,26543 € | 911,11 € |
| Unit Price without VAT: | 1,26543 € |
|---|---|
| Unit Price with VAT: | 1,50586 € |


