
AF2512JK-0710RL | |
|---|---|
DigiKey Part Number | 13-AF2512JK-0710RLTR-ND - Tape & Reel (TR) 13-AF2512JK-0710RLCT-ND - Cut Tape (CT) 13-AF2512JK-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF2512JK-0710RL |
Description | RES 10 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.67mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,05280 € | 1,32 € |
| 50 | 0,04440 € | 2,22 € |
| 100 | 0,03770 € | 3,77 € |
| 250 | 0,03116 € | 7,79 € |
| 500 | 0,02736 € | 13,68 € |
| 1.000 | 0,02436 € | 24,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01896 € | 75,84 € |
| 8.000 | 0,01754 € | 140,32 € |
| 12.000 | 0,01686 € | 202,32 € |
| 20.000 | 0,01611 € | 322,20 € |
| 28.000 | 0,01568 € | 439,04 € |
| 40.000 | 0,01528 € | 611,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

