Similar
Similar
Similar
Similar
Similar
Similar
Similar

AF2010FK-071KL | |
|---|---|
DigiKey Part Number | AF2010FK-071KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF2010FK-071KL |
Description | RES SMD 1K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF2010FK-071KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010FK-071KL | YAGEO | 6.720 | 13-AC2010FK-071KLCT-ND | 0,21000 € | Similar |
| RC2010FK-071KL | YAGEO | 846 | YAG3379CT-ND | 0,20000 € | Similar |
| CRCW20101K00FKEF | Vishay Dale | 10.800 | 541-1.00KACCT-ND | 0,20000 € | Similar |
| CRCW20101K00FKTF | Vishay Dale | 7.874 | 541-CRCW20101K00FKTFCT-ND | 0,37000 € | Similar |
| ERJ-12SF1001U | Panasonic Industry | 2.930 | P1.00KACCT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09861 € | 394,44 € |
| Unit Price without VAT: | 0,09861 € |
|---|---|
| Unit Price with VAT: | 0,11735 € |







