
AF164-FR-07768RL | |
|---|---|
DigiKey Part Number | AF164-FR-07768RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF164-FR-07768RL |
Description | RES ARRAY 4 RES 768 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 768 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Category | Number of Pins 8 |
Manufacturer YAGEO | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 768 | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04585 € | 229,25 € |
| Unit Price without VAT: | 0,04585 € |
|---|---|
| Unit Price with VAT: | 0,05456 € |

