
AF162-JR-070RL | |
|---|---|
DigiKey Part Number | 13-AF162-JR-070RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF162-JR-070RL |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 63mW Power Per Element Isolated 2 Resistor Network/Array 0606, Convex |
Datasheet | Datasheet |
EDA/CAD Models | AF162-JR-070RL Models |
Category | Power Per Element 63mW |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0606, Convex |
Resistance (Ohms) 0.0 | Supplier Device Package 0606 |
Tolerance Jumper | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Number of Resistors 2 | Height - Seated (Max) 0.020" (0.50mm) |
Number of Pins 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01578 € | 78,90 € |
| Unit Price without VAT: | 0,01578 € |
|---|---|
| Unit Price with VAT: | 0,01878 € |

