
AF124-JR-0710KL | |
|---|---|
DigiKey Part Number | 13-AF124-JR-0710KLTR-ND - Tape & Reel (TR) 13-AF124-JR-0710KLCT-ND - Cut Tape (CT) 13-AF124-JR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF124-JR-0710KL |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDRAM, SDRAM |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 10k | Supplier Device Package 0804 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,05800 € | 1,45 € |
| 50 | 0,05120 € | 2,56 € |
| 100 | 0,04520 € | 4,52 € |
| 250 | 0,03860 € | 9,65 € |
| 500 | 0,03450 € | 17,25 € |
| 1.000 | 0,03099 € | 30,99 € |
| 5.000 | 0,02472 € | 123,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02266 € | 226,60 € |
| 20.000 | 0,02092 € | 418,40 € |
| 30.000 | 0,02003 € | 600,90 € |
| 50.000 | 0,01901 € | 950,50 € |
| 70.000 | 0,01841 € | 1.288,70 € |
| 100.000 | 0,01782 € | 1.782,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

