
AF124-JR-070RL | |
|---|---|
DigiKey Part Number | 13-AF124-JR-070RLTR-ND - Tape & Reel (TR) 13-AF124-JR-070RLCT-ND - Cut Tape (CT) 13-AF124-JR-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF124-JR-070RL |
Description | RES ARRAY 4 RES ZERO OHM 0804 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 62.5mW Power Per Element Isolated 4 Resistor Network/Array 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 0.0 | |
Tolerance | Jumper | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,05880 € | 1,47 € |
| 50 | 0,05180 € | 2,59 € |
| 100 | 0,04580 € | 4,58 € |
| 250 | 0,03912 € | 9,78 € |
| 500 | 0,03494 € | 17,47 € |
| 1.000 | 0,03138 € | 31,38 € |
| 5.000 | 0,02503 € | 125,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02295 € | 229,50 € |
| 20.000 | 0,02119 € | 423,80 € |
| 30.000 | 0,02028 € | 608,40 € |
| 50.000 | 0,01925 € | 962,50 € |
| 70.000 | 0,01864 € | 1.304,80 € |
| 100.000 | 0,01804 € | 1.804,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

