
AF122-FR-07115RL | |
|---|---|
DigiKey Part Number | AF122-FR-07115RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF122-FR-07115RL |
Description | RES ARRAY 2 RES 115 OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 115 Ohm ±1% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Category | Power Per Element 62.5mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Applications DDRAM, SDRAM |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0404 (1010 Metric), Convex |
Resistance (Ohms) 115 | Supplier Device Package 0404 |
Tolerance ±1% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.016" (0.40mm) |
Number of Pins 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03919 € | 391,90 € |
| Unit Price without VAT: | 0,03919 € |
|---|---|
| Unit Price with VAT: | 0,04664 € |

