Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar

AF1210JR-077K5L | |
|---|---|
cms-digikey-product-number | AF1210JR-077K5L-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | AF1210JR-077K5L |
cms-description | RES SMD 7.5K OHM 5% 1/2W 1210 |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | 7.5 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
cms-eda-cad-models | AF1210JR-077K5L Models |
cms-category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1210FR-077K5L | YAGEO | 0 | AC1210FR-077K5L-ND | 0,03116 € | Similar |
| AC1210JR-077K5L | YAGEO | 0 | AC1210JR-077K5L-ND | 0,02692 € | Similar |
| RC1210FR-077K5L | YAGEO | 14.879 | 13-RC1210FR-077K5LCT-ND | 0,13000 € | Similar |
| RC1210JR-077K5L | YAGEO | 0 | RC1210JR-077K5L-ND | 0,01627 € | Similar |
| AF1210FR-077K5L | YAGEO | 0 | AF1210FR-077K5L-ND | 0,03241 € | Parametric Equivalent |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5.000 | 0,03028 € | 151,40 € |
| Unit Price without VAT: | 0,03028 € |
|---|---|
| Unit Price with VAT: | 0,03603 € |





