Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AF1210JR-07100RL | |
|---|---|
DigiKey Part Number | AF1210JR-07100RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF1210JR-07100RL |
Description | RES SMD 100 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1210JR-07100RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1210FR-07100RL | YAGEO | 7.859 | YAG5423CT-ND | 0,20000 € | Similar |
| AC1210JR-07100RL | YAGEO | 7.371 | 13-AC1210JR-07100RLCT-ND | 0,18000 € | Similar |
| RC1210FR-07100RL | YAGEO | 159 | 13-RC1210FR-07100RLCT-ND | 0,13000 € | Similar |
| RC1210JR-07100RL | YAGEO | 45.966 | 13-RC1210JR-07100RLCT-ND | 0,13000 € | Similar |
| AF1210FR-07100RL | YAGEO | 0 | AF1210FR-07100RL-ND | 0,03241 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03046 € | 152,30 € |
| Unit Price without VAT: | 0,03046 € |
|---|---|
| Unit Price with VAT: | 0,03625 € |







