
AF1210JR-070RL | |
|---|---|
DigiKey Part Number | 13-AF1210JR-070RLTR-ND - Tape & Reel (TR) 13-AF1210JR-070RLCT-ND - Cut Tape (CT) 13-AF1210JR-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1210JR-070RL |
Description | RES SMD 0 OHM JUMPER 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1210JR-070RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07240 € | 1,81 € |
| 50 | 0,06400 € | 3,20 € |
| 100 | 0,05650 € | 5,65 € |
| 250 | 0,04836 € | 12,09 € |
| 500 | 0,04330 € | 21,65 € |
| 1.000 | 0,03896 € | 38,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03124 € | 156,20 € |
| 10.000 | 0,02872 € | 287,20 € |
| 15.000 | 0,02742 € | 411,30 € |
| 25.000 | 0,02595 € | 648,75 € |
| 35.000 | 0,02508 € | 877,80 € |
| 50.000 | 0,02422 € | 1.211,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

