Similar
Similar
Similar
Similar
Similar
Similar
Similar

AF1210FR-0768RL | |
|---|---|
DigiKey Part Number | AF1210FR-0768RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF1210FR-0768RL |
Description | RES SMD 68 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1210FR-0768RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1210FR-0768RL | YAGEO | 5.868 | 13-AC1210FR-0768RLCT-ND | 0,20000 € | Similar |
| RC1210FR-0768RL | YAGEO | 4.162 | 13-RC1210FR-0768RLCT-ND | 0,13000 € | Similar |
| CRCW121068R0FKEA | Vishay Dale | 600 | 541-CRCW121068R0FKEACT-ND | 0,18000 € | Similar |
| CRCW121068R0FKTA | Vishay Dale | 0 | CRCW121068R0FKTA-ND | 0,06114 € | Similar |
| ERJ-14NF68R0U | Panasonic Industry | 19.950 | 10-ERJ-14NF68R0UCT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03221 € | 161,05 € |
| Unit Price without VAT: | 0,03221 € |
|---|---|
| Unit Price with VAT: | 0,03833 € |






