
AF1206JR-130RL | |
|---|---|
DigiKey Part Number | 13-AF1206JR-130RLTR-ND - Tape & Reel (TR) 13-AF1206JR-130RLCT-ND - Cut Tape (CT) 13-AF1206JR-130RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206JR-130RL |
Description | RES 0 OHM JUMPER 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,03200 € | 0,80 € |
| 50 | 0,02780 € | 1,39 € |
| 100 | 0,02450 € | 2,45 € |
| 250 | 0,02080 € | 5,20 € |
| 500 | 0,01850 € | 9,25 € |
| 1.000 | 0,01651 € | 16,51 € |
| 5.000 | 0,01298 € | 64,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01085 € | 217,00 € |
| 40.000 | 0,01001 € | 400,40 € |
| 60.000 | 0,00958 € | 574,80 € |
| 100.000 | 0,00910 € | 910,00 € |
| 140.000 | 0,00881 € | 1.233,40 € |
| 200.000 | 0,00853 € | 1.706,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

