
AF1206JR-074K7L | |
|---|---|
DigiKey Part Number | 13-AF1206JR-074K7LTR-ND - Tape & Reel (TR) 13-AF1206JR-074K7LCT-ND - Cut Tape (CT) 13-AF1206JR-074K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206JR-074K7L |
Description | RES SMD 4.7K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206JR-074K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 $ | 0,13 $ |
| 10 | 0,06200 $ | 0,62 $ |
| 25 | 0,04760 $ | 1,19 $ |
| 50 | 0,03960 $ | 1,98 $ |
| 100 | 0,03340 $ | 3,34 $ |
| 250 | 0,02716 $ | 6,79 $ |
| 500 | 0,02358 $ | 11,79 $ |
| 1.000 | 0,02076 $ | 20,76 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01534 $ | 76,70 $ |
| 10.000 | 0,01411 $ | 141,10 $ |
| 15.000 | 0,01351 $ | 202,65 $ |
| 25.000 | 0,01286 $ | 321,50 $ |
| 35.000 | 0,01249 $ | 437,15 $ |
| 50.000 | 0,01214 $ | 607,00 $ |
| Unit Price without VAT: | 0,13000 $ |
|---|---|
| Unit Price with VAT: | 0,15470 $ |

