
AF1206JR-072K2L | |
|---|---|
DigiKey Part Number | 13-AF1206JR-072K2LTR-ND - Tape & Reel (TR) 13-AF1206JR-072K2LCT-ND - Cut Tape (CT) 13-AF1206JR-072K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206JR-072K2L |
Description | RES 2.2K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04040 € | 1,01 € |
| 50 | 0,03360 € | 1,68 € |
| 100 | 0,02840 € | 2,84 € |
| 250 | 0,02308 € | 5,77 € |
| 500 | 0,02004 € | 10,02 € |
| 1.000 | 0,01764 € | 17,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01304 € | 65,20 € |
| 10.000 | 0,01199 € | 119,90 € |
| 15.000 | 0,01148 € | 172,20 € |
| 25.000 | 0,01093 € | 273,25 € |
| 35.000 | 0,01062 € | 371,70 € |
| 50.000 | 0,01032 € | 516,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

