
AF1206JR-071RL | |
|---|---|
DigiKey Part Number | 13-AF1206JR-071RLTR-ND - Tape & Reel (TR) 13-AF1206JR-071RLCT-ND - Cut Tape (CT) 13-AF1206JR-071RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206JR-071RL |
Description | RES SMD 1 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206JR-071RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,05320 € | 1,33 € |
| 50 | 0,04460 € | 2,23 € |
| 100 | 0,03790 € | 3,79 € |
| 250 | 0,03124 € | 7,81 € |
| 500 | 0,02742 € | 13,71 € |
| 1.000 | 0,02441 € | 24,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01849 € | 92,45 € |
| 10.000 | 0,01717 € | 171,70 € |
| 15.000 | 0,01652 € | 247,80 € |
| 25.000 | 0,01583 € | 395,75 € |
| 35.000 | 0,01543 € | 540,05 € |
| 50.000 | 0,01505 € | 752,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

