
AF1206JR-0710ML | |
|---|---|
DigiKey Part Number | 13-AF1206JR-0710MLTR-ND - Tape & Reel (TR) 13-AF1206JR-0710MLCT-ND - Cut Tape (CT) 13-AF1206JR-0710MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206JR-0710ML |
Description | RES SMD 10M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206JR-0710ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04080 € | 1,02 € |
| 50 | 0,03400 € | 1,70 € |
| 100 | 0,02870 € | 2,87 € |
| 250 | 0,02336 € | 5,84 € |
| 500 | 0,02030 € | 10,15 € |
| 1.000 | 0,01787 € | 17,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01320 € | 66,00 € |
| 10.000 | 0,01215 € | 121,50 € |
| 15.000 | 0,01163 € | 174,45 € |
| 25.000 | 0,01107 € | 276,75 € |
| 35.000 | 0,01075 € | 376,25 € |
| 50.000 | 0,01045 € | 522,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

