Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AF1206FR-078K2L | |
|---|---|
DigiKey Part Number | AF1206FR-078K2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF1206FR-078K2L |
Description | RES SMD 8.2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206FR-078K2L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-078K2L | YAGEO | 2.992 | YAG3910CT-ND | 0,09000 € | Similar |
| RC1206FR-078K2L | YAGEO | 240.805 | 311-8.20KFRCT-ND | 0,08000 € | Similar |
| CR1206-FX-8201ELF | Bourns Inc. | 6.052 | 118-CR1206-FX-8201ELFCT-ND | 0,09000 € | Similar |
| CRCW12068K20FKEA | Vishay Dale | 49.905 | 541-8.20KFCT-ND | 0,09000 € | Similar |
| CRCW12068K20FKEAHP | Vishay Dale | 9.499 | 541-8.20KUCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01686 € | 84,30 € |
| Unit Price without VAT: | 0,01686 € |
|---|---|
| Unit Price with VAT: | 0,02006 € |







