Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

AF1206FR-074R7L | |
|---|---|
DigiKey Part Number | AF1206FR-074R7L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF1206FR-074R7L |
Description | RES SMD 4.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206FR-074R7L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1206FR-074R7L | YAGEO | 0 | AA1206FR-074R7L-ND | 0,04906 € | Upgrade |
| AC1206FR-074R7L | YAGEO | 6.627 | YAG3885CT-ND | 0,14000 € | Similar |
| RC1206FR-074R7L | YAGEO | 92.162 | 311-4.70FRCT-ND | 0,13000 € | Similar |
| SR1206FR-074R7L | YAGEO | 0 | SR1206FR-074R7L-ND | 0,04036 € | Similar |
| CRCW12064R70FNEA | Vishay Dale | 24.710 | 541-4.70FCT-ND | 0,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02376 € | 118,80 € |
| Unit Price without VAT: | 0,02376 € |
|---|---|
| Unit Price with VAT: | 0,02827 € |







