Similar
Similar
Similar
Similar
Similar
Similar

AF1206FR-072ML | |
|---|---|
DigiKey Part Number | AF1206FR-072ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF1206FR-072ML |
Description | RES SMD 2M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206FR-072ML Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-072ML | YAGEO | 148 | YAG3858CT-ND | 0,09000 € | Similar |
| RC1206FR-072ML | YAGEO | 42.845 | 311-2.00MFRCT-ND | 0,08000 € | Similar |
| CRCW12062M00FKEA | Vishay Dale | 46.763 | 541-2.00MFCT-ND | 0,09000 € | Similar |
| CRCW12062M00FKTA | Vishay Dale | 8.745 | 541-CRCW12062M00FKTACT-ND | 0,14000 € | Similar |
| ERJ-8ENF2004V | Panasonic Industry | 37.512 | P2.00MFCT-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02376 € | 118,80 € |
| Unit Price without VAT: | 0,02376 € |
|---|---|
| Unit Price with VAT: | 0,02827 € |






